12.7mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 304-140Brand: RS PRO
brand-logo
View all in PCB Supports

Technical Document

Specifications

Brand

RS Pro

Overall Height

22.9mm

PCB Support Type

Adhesive-Backed Support

Body Height

12.7mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon 66

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

China

AED 81.38

AED 1.628 Each (In a Bag of 50) (ex VAT)

AED 85.45

AED 1.709 Each (In a Bag of 50) (inc. VAT)

12.7mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

AED 81.38

AED 1.628 Each (In a Bag of 50) (ex VAT)

AED 85.45

AED 1.709 Each (In a Bag of 50) (inc. VAT)

12.7mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
50 - 450AED 1.628AED 81.38
500 - 950AED 1.522AED 76.12
1000+AED 1.418AED 70.88

Technical Document

Specifications

Brand

RS Pro

Overall Height

22.9mm

PCB Support Type

Adhesive-Backed Support

Body Height

12.7mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon 66

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

China