6mm yel LED satinchr recessed,20mA IFtyp
Technical Document
Specifications
Brand
RS ProVoltage Rating
2.1V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
Intensity
8mcd
Length
30mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin TerminationBrand: RS PRO
AED 20.55Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
6mm yel LED satinchr recessed,20mA IFtyp
1
P.O.A.
6mm yel LED satinchr recessed,20mA IFtyp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin TerminationBrand: RS PRO
AED 20.55Each (ex VAT)
Technical Document
Specifications
Brand
RS ProVoltage Rating
2.1V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
30mA
Intensity
8mcd
Length
30mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin TerminationBrand: RS PRO
AED 20.55Each (ex VAT)