1Each x 'Do Not Remove' Lockout Tag

RS Stock No.: 204-517Brand: RS PRO
brand-logo
View all in Lockout Tags

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Remove

Material

Random Polypropylene (PP)

Length

55mm

Width

70.16mm

Quantity Per Package

1Each

Application

Appliances and Electrical Equipment

Country of Origin

India

AED 43.10

AED 43.10 Each (ex VAT)

AED 45.26

AED 45.26 Each (inc. VAT)

1Each x 'Do Not Remove' Lockout Tag

AED 43.10

AED 43.10 Each (ex VAT)

AED 45.26

AED 45.26 Each (inc. VAT)

1Each x 'Do Not Remove' Lockout Tag

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Remove

Material

Random Polypropylene (PP)

Length

55mm

Width

70.16mm

Quantity Per Package

1Each

Application

Appliances and Electrical Equipment

Country of Origin

India