1Each x 'Do Not Remove' Lockout Tag
RS Stock No.: 204-521Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTag Message
Do Not Remove
Material
ABS
Length
80mm
Width
35mm
Quantity Per Package
1Each
Country of Origin
India
Stock information temporarily unavailable.
AED 76.86
AED 76.86 Each (ex VAT)
AED 80.70
AED 80.70 Each (inc. VAT)
1Each x 'Do Not Remove' Lockout Tag
1
AED 76.86
AED 76.86 Each (ex VAT)
AED 80.70
AED 80.70 Each (inc. VAT)
1Each x 'Do Not Remove' Lockout Tag
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTag Message
Do Not Remove
Material
ABS
Length
80mm
Width
35mm
Quantity Per Package
1Each
Country of Origin
India