Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

20 A Flush Mount Wall Switch

RS Stock No.: 252-6885Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Mount Type

Flush

Product details

Control Switches

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS3676

You may be interested in
Stock information temporarily unavailable.

P.O.A.

20 A Flush Mount Wall Switch

P.O.A.

20 A Flush Mount Wall Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Mount Type

Flush

Product details

Control Switches

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS3676

You may be interested in