Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors Pressure Sensor, 1bar Min, 9bar Max, Analogue Output, Gauge Reading

RS Stock No.: 348-8188Brand: RS PROManufacturers Part No.: 2200BG1B001A3UA002
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

1bar

Maximum Pressure Reading

9bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Gems Sensors Pressure Sensor, 1bar Min, 9bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Sensors Pressure Sensor, 1bar Min, 9bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

1bar

Maximum Pressure Reading

9bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom