24mm x 36m ESD Tape

RS Stock No.: 443-9828Brand: RS PRO
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

RS Pro

Length

36m

Dissipative

Yes

Width

24mm

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Logo

Colour

Clear

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Country of Origin

Taiwan, Province Of China

Product details

Adhesive Grid Tape with ESD Symbol

Adhesive grid tape with ESD symbol
Conductive polypropylene surface
For manual and automatic tape dispensers
Low charging

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
24mm X 40M esd grid tape
AED 1.598Each (ex VAT)
18mm x 36m ESD Tape
AED 73.15Each (ex VAT)
48mm x 36m ESD Tape
AED 126.67Each (ex VAT)
Stock information temporarily unavailable.

AED 59.69

AED 59.69 Each (ex VAT)

AED 62.67

AED 62.67 Each (inc. VAT)

24mm x 36m ESD Tape

AED 59.69

AED 59.69 Each (ex VAT)

AED 62.67

AED 62.67 Each (inc. VAT)

24mm x 36m ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 59.69
10 - 19AED 57.33
20+AED 55.76
You may be interested in
24mm X 40M esd grid tape
AED 1.598Each (ex VAT)
18mm x 36m ESD Tape
AED 73.15Each (ex VAT)
48mm x 36m ESD Tape
AED 126.67Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

36m

Dissipative

Yes

Width

24mm

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Logo

Colour

Clear

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Country of Origin

Taiwan, Province Of China

Product details

Adhesive Grid Tape with ESD Symbol

Adhesive grid tape with ESD symbol
Conductive polypropylene surface
For manual and automatic tape dispensers
Low charging

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
24mm X 40M esd grid tape
AED 1.598Each (ex VAT)
18mm x 36m ESD Tape
AED 73.15Each (ex VAT)
48mm x 36m ESD Tape
AED 126.67Each (ex VAT)