25.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

Technical Document
Specifications
Brand
RS ProOverall Height
35.6mm
PCB Support Type
Adhesive-Backed Support
Body Height
25.4mm
Support Base Dimensions
17.8 x 17.8mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon 66
Support Base Length
17.8mm
Support Base Width
17.8mm
Country of Origin
China
AED 89.25
AED 1.785 Each (In a Bag of 50) (ex VAT)
AED 93.71
AED 1.874 Each (In a Bag of 50) (inc. VAT)
50
AED 89.25
AED 1.785 Each (In a Bag of 50) (ex VAT)
AED 93.71
AED 1.874 Each (In a Bag of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 1.785 | AED 89.25 |
500 - 950 | AED 1.68 | AED 84.00 |
1000+ | AED 1.628 | AED 81.38 |
Technical Document
Specifications
Brand
RS ProOverall Height
35.6mm
PCB Support Type
Adhesive-Backed Support
Body Height
25.4mm
Support Base Dimensions
17.8 x 17.8mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon 66
Support Base Length
17.8mm
Support Base Width
17.8mm
Country of Origin
China