Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 way black chrome finish XLR cable skt

RS Stock No.: 460-834Brand: RS PRO
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3 way black chrome finish XLR cable skt

P.O.A.

3 way black chrome finish XLR cable skt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in