Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

30mm Plain Stainless Steel Coupling Nut, M10, A2 304

RS Stock No.: 825-281Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Length

30mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 73.95

AED 73.95 1 Bag of 4 (ex VAT)

AED 77.65

AED 77.65 1 Bag of 4 (inc. VAT)

30mm Plain Stainless Steel Coupling Nut, M10, A2 304

AED 73.95

AED 73.95 1 Bag of 4 (ex VAT)

AED 77.65

AED 77.65 1 Bag of 4 (inc. VAT)

30mm Plain Stainless Steel Coupling Nut, M10, A2 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Length

30mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in