RS PRO 18 Cell Transparent PP Compartment Box, 40mm x 280mm x 180mm

RS Stock No.: 450-3446Brand: RS PROManufacturers Part No.: 3618
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

18

Height

40mm

Width

280mm

Depth

180mm

Transparent Lid

Yes

Material

PP

Colour

Transparent

Country of Origin

Italy

Product details

Translucent One Piece Box

Strong moulded compartment boxes with double catch. Compartments of various sizes.

Stock information temporarily unavailable.

AED 59.12

AED 59.12 Each (ex VAT)

AED 62.08

AED 62.08 Each (inc. VAT)

RS PRO 18 Cell Transparent PP Compartment Box, 40mm x 280mm x 180mm

AED 59.12

AED 59.12 Each (ex VAT)

AED 62.08

AED 62.08 Each (inc. VAT)

RS PRO 18 Cell Transparent PP Compartment Box, 40mm x 280mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

18

Height

40mm

Width

280mm

Depth

180mm

Transparent Lid

Yes

Material

PP

Colour

Transparent

Country of Origin

Italy

Product details

Translucent One Piece Box

Strong moulded compartment boxes with double catch. Compartments of various sizes.