Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

36mm Plain Stainless Steel Coupling Nut, M12, A2 304

RS Stock No.: 825-297Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Length

36mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
36mm Bright Zinc Plated Steel Coupling Nut, M12
AED 90.901 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 123.08

AED 123.08 1 Bag of 4 (ex VAT)

AED 129.23

AED 129.23 1 Bag of 4 (inc. VAT)

36mm Plain Stainless Steel Coupling Nut, M12, A2 304

AED 123.08

AED 123.08 1 Bag of 4 (ex VAT)

AED 129.23

AED 129.23 1 Bag of 4 (inc. VAT)

36mm Plain Stainless Steel Coupling Nut, M12, A2 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
36mm Bright Zinc Plated Steel Coupling Nut, M12
AED 90.901 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Length

36mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
36mm Bright Zinc Plated Steel Coupling Nut, M12
AED 90.901 Bag of 10 (ex VAT)