3mm Diameter Plain Steel Taper Dowel Pin 30mm Long

Technical Document
Specifications
Brand
RS ProPin Type
Taper
Diameter
3mm
Length
30mm
Material
Steel
Standards Met
DIN 1B
Finish
Plain
Country of Origin
United Kingdom
Product details
Tapered dowel pins, Metric
To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50
AED 47.10
AED 47.10 1 Bag of 20 (ex VAT)
AED 49.46
AED 49.46 1 Bag of 20 (inc. VAT)
1
AED 47.10
AED 47.10 1 Bag of 20 (ex VAT)
AED 49.46
AED 49.46 1 Bag of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPin Type
Taper
Diameter
3mm
Length
30mm
Material
Steel
Standards Met
DIN 1B
Finish
Plain
Country of Origin
United Kingdom
Product details
Tapered dowel pins, Metric
To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50