4.8mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 304-145Brand: RS PRO
brand-logo
View all in PCB Supports

Technical Document

Specifications

Brand

RS Pro

Overall Height

15mm

PCB Support Type

Adhesive-Backed Support

Body Height

4.8mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon 66

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

China

AED 73.50

AED 1.47 Each (In a Bag of 50) (ex VAT)

AED 77.18

AED 1.544 Each (In a Bag of 50) (inc. VAT)

4.8mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

AED 73.50

AED 1.47 Each (In a Bag of 50) (ex VAT)

AED 77.18

AED 1.544 Each (In a Bag of 50) (inc. VAT)

4.8mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
50 - 450AED 1.47AED 73.50
500 - 950AED 1.418AED 70.88
1000+AED 1.312AED 65.62

Technical Document

Specifications

Brand

RS Pro

Overall Height

15mm

PCB Support Type

Adhesive-Backed Support

Body Height

4.8mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon 66

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

China