Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

48mm Plain Stainless Steel Coupling Nut, M16, A2 304

RS Stock No.: 825-304Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Length

48mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 6334

Finish

Plain

Country of Origin

China

Stock information temporarily unavailable.

AED 222.07

AED 222.07 1 Bag of 4 (ex VAT)

AED 233.17

AED 233.17 1 Bag of 4 (inc. VAT)

48mm Plain Stainless Steel Coupling Nut, M16, A2 304

AED 222.07

AED 222.07 1 Bag of 4 (ex VAT)

AED 233.17

AED 233.17 1 Bag of 4 (inc. VAT)

48mm Plain Stainless Steel Coupling Nut, M16, A2 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Length

48mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 6334

Finish

Plain

Country of Origin

China