Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4mm Diameter Plain Steel Taper Dowel Pin 20mm Long

RS Stock No.: 270-439Brand: RS PRO
brand-logo
View all in Dowel Pins

Technical Document

Specifications

Brand

RS Pro

Pin Type

Taper

Diameter

4mm

Length

20mm

Material

Steel

Finish

Plain

Standards Met

DIN 1B

Product details

Tapered dowel pins, Metric

To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50

You may be interested in
Stock information temporarily unavailable.

AED 29.82

AED 29.82 1 Bag of 20 (ex VAT)

AED 31.31

AED 31.31 1 Bag of 20 (inc. VAT)

4mm Diameter Plain Steel Taper Dowel Pin 20mm Long

AED 29.82

AED 29.82 1 Bag of 20 (ex VAT)

AED 31.31

AED 31.31 1 Bag of 20 (inc. VAT)

4mm Diameter Plain Steel Taper Dowel Pin 20mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pin Type

Taper

Diameter

4mm

Length

20mm

Material

Steel

Finish

Plain

Standards Met

DIN 1B

Product details

Tapered dowel pins, Metric

To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50

You may be interested in