Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

5 way nickel finish XLR plastic socket

RS Stock No.: 279-7986Brand: RS PRO
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Metal, Polymer

Termination Method

Solder

You may be interested in
Stock information temporarily unavailable.

P.O.A.

5 way nickel finish XLR plastic socket

P.O.A.

5 way nickel finish XLR plastic socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Metal, Polymer

Termination Method

Solder

You may be interested in