50mm x 66m ESD Safe Tape

RS Stock No.: 733-980Brand: RS PRODistrelec Article No.: 30414549
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

RS Pro

Length

66m

Width

50mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Attention ESD Protected Area

Colour

Black/Yellow

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30414549

Country of Origin

United Kingdom

You may be interested in
50mm x 66m ESD Safe Tape
AED 165.27Each (ex VAT)
Stock information temporarily unavailable.

AED 85.63

AED 85.63 Each (ex VAT)

AED 89.91

AED 89.91 Each (inc. VAT)

50mm x 66m ESD Safe Tape

AED 85.63

AED 85.63 Each (ex VAT)

AED 89.91

AED 89.91 Each (inc. VAT)

50mm x 66m ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 85.63
10 - 19AED 83.63
20+AED 82.58
You may be interested in
50mm x 66m ESD Safe Tape
AED 165.27Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

66m

Width

50mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Attention ESD Protected Area

Colour

Black/Yellow

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30414549

Country of Origin

United Kingdom

You may be interested in
50mm x 66m ESD Safe Tape
AED 165.27Each (ex VAT)