Technical Document
Specifications
Brand
RS ProMaximum Measurement
1in
Accuracy
±0.001 in
Resolution
0.001 in
Zero Resettable
Yes
Measurement Range
0 → 1 in
Imperial or Metric
Imperial
Country of Origin
China
You may be interested in
RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.01 mm Resolution , 0.01 in AccuracyBrand: RS PRO
AED 246.47Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PROImperial Plunger Dial Indicator, 0 → 1 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
1
P.O.A.
RS PROImperial Plunger Dial Indicator, 0 → 1 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.01 mm Resolution , 0.01 in AccuracyBrand: RS PRO
AED 246.47Each (ex VAT)
Technical Document
Specifications
Brand
RS ProMaximum Measurement
1in
Accuracy
±0.001 in
Resolution
0.001 in
Zero Resettable
Yes
Measurement Range
0 → 1 in
Imperial or Metric
Imperial
Country of Origin
China
You may be interested in
RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.01 mm Resolution , 0.01 in AccuracyBrand: RS PRO
AED 246.47Each (ex VAT)