Technical Document
Specifications
Brand
RS ProMaximum Measurement
0.5in
Accuracy
±0.001 in
Resolution
0.001 in
Zero Resettable
Yes
Measurement Range
0 → 0.5 in
Imperial or Metric
Imperial
You may be interested in
RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
AED 226.51Each (ex VAT)
P.O.A.
RS PROImperial Plunger Dial Indicator, 0 → 0.5 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
1
P.O.A.
RS PROImperial Plunger Dial Indicator, 0 → 0.5 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
AED 226.51Each (ex VAT)
Technical Document
Specifications
Brand
RS ProMaximum Measurement
0.5in
Accuracy
±0.001 in
Resolution
0.001 in
Zero Resettable
Yes
Measurement Range
0 → 0.5 in
Imperial or Metric
Imperial
You may be interested in
RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
AED 226.51Each (ex VAT)