Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 12 x 12mm Bore, 54mm Length K Coupling

RS Stock No.: 388-9317Brand: RS PROManufacturers Part No.: 5803 12X12
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Bore

12 x 12mm

Length

54mm

Torque Rating

3.25Nm

Misalignment - Angular

15°

Misalignment - Axial

4.6mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 12 x 12mm Bore, 54mm Length K Coupling

P.O.A.

RS PRO, 12 x 12mm Bore, 54mm Length K Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

12 x 12mm

Length

54mm

Torque Rating

3.25Nm

Misalignment - Angular

15°

Misalignment - Axial

4.6mm

Country of Origin

United States

You may be interested in