5Each x 'Do Not Operate' Lockout Tag
RS Stock No.: 441-220Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTag Message
Do Not Operate
Material
Polyurethane / Polyvinyl Rubber
Length
145mm
Width
80mm
Quantity Per Package
5Each
Country of Origin
India
AED 45.31
AED 45.31 1 Pack of 5 (ex VAT)
AED 47.58
AED 47.58 1 Pack of 5 (inc. VAT)
5Each x 'Do Not Operate' Lockout Tag
1
AED 45.31
AED 45.31 1 Pack of 5 (ex VAT)
AED 47.58
AED 47.58 1 Pack of 5 (inc. VAT)
5Each x 'Do Not Operate' Lockout Tag
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTag Message
Do Not Operate
Material
Polyurethane / Polyvinyl Rubber
Length
145mm
Width
80mm
Quantity Per Package
5Each
Country of Origin
India