Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO M6 5-Way Connector Connecting Component, Strut Profile 25 mm

RS Stock No.: 223-5337Brand: RS PROManufacturers Part No.: 5WRSGY4
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

5-Way Connector

Fits Strut Profile

25 mm

Thread Size

M6

Material

Polymer

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO M6 5-Way Connector Connecting Component, Strut Profile 25 mm

P.O.A.

RS PRO M6 5-Way Connector Connecting Component, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

5-Way Connector

Fits Strut Profile

25 mm

Thread Size

M6

Material

Polymer

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Country of Origin

United Kingdom

You may be interested in