Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6005-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

RS Stock No.: 188-3284Brand: RS PROManufacturers Part No.: 6005-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6005

Race Type

Plain

Bearing Reference Number

6005-2RS/C3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

RS PRO 6005-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

RS PRO 6005-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 28.93
5 - 9AED 28.77
10 - 24AED 28.56
25+AED 28.46
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6005

Race Type

Plain

Bearing Reference Number

6005-2RS/C3

Country of Origin

China

You may be interested in