Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6009-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D

RS Stock No.: 188-3289Brand: RS PROManufacturers Part No.: 6009-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

14.6kN

Dynamic Load Rating

22.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6009

Race Type

Plain

Bearing Reference Number

6009-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 53.76

AED 53.76 Each (ex VAT)

AED 56.45

AED 56.45 Each (inc. VAT)

RS PRO 6009-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D

AED 53.76

AED 53.76 Each (ex VAT)

AED 56.45

AED 56.45 Each (inc. VAT)

RS PRO 6009-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 53.76
5 - 9AED 53.55
10 - 24AED 53.24
25+AED 53.02

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

14.6kN

Dynamic Load Rating

22.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6009

Race Type

Plain

Bearing Reference Number

6009-2RS/C3

Country of Origin

China