Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 608-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

RS Stock No.: 261-2601Brand: RS PROManufacturers Part No.: 608-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.45kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

608

Race Type

Plain

Bearing Reference Number

608-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 40.16

AED 8.032 Each (In a Pack of 5) (ex VAT)

AED 42.17

AED 8.434 Each (In a Pack of 5) (inc. VAT)

RS PRO 608-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

AED 40.16

AED 8.032 Each (In a Pack of 5) (ex VAT)

AED 42.17

AED 8.434 Each (In a Pack of 5) (inc. VAT)

RS PRO 608-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.45kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

608

Race Type

Plain

Bearing Reference Number

608-2RS/C3

Country of Origin

China