Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Plastic Sheet, 1.2m x 1.2m x 2.5mm

RS Stock No.: 778-1655Brand: RS PROManufacturers Part No.: 61245BM
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1.2m

Width

1.2m

Thickness

2.5mm

Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO white hygienic PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to a wide range of chemicals

  • Easily bonded

  • Available in different sizes

  • 2.5mm thickness

  • Easy to install, maintain and can withstand frequent cleaning

Applications

These PVC sheets have an array of application use such as;

  • Medical

  • Food

  • Agriculture

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO 22196 Tested

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Plastic Sheet, 1.2m x 1.2m x 2.5mm

P.O.A.

RS PRO White Plastic Sheet, 1.2m x 1.2m x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1.2m

Width

1.2m

Thickness

2.5mm

Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO white hygienic PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to a wide range of chemicals

  • Easily bonded

  • Available in different sizes

  • 2.5mm thickness

  • Easy to install, maintain and can withstand frequent cleaning

Applications

These PVC sheets have an array of application use such as;

  • Medical

  • Food

  • Agriculture

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO 22196 Tested

You may be interested in