Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spill Absorbent Sock for Chemical Use, 40 L Capacity, 10 per Pack

RS Stock No.: 771-6424Brand: RS PROManufacturers Part No.: 62-1010
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Type

Sock

Application

Chemical

Absorbent Capacity

40 L

Quantity Per Package

10

Trade Name

Superior

Country of Origin

United Kingdom

Product details

Absorbent Superior Chemical Sock

Superior chemical sock
Size: 7.5 cm x 1.2 m
Suitable for use with Chemicals including aggressives
Extra thick outer skin for excellent fluid retention
Unique skin stitch pattern
Absorb 4 litres of fluid per sock

You may be interested in
Stock information temporarily unavailable.

AED 670.27

AED 670.27 1 Box of 10 (ex VAT)

AED 703.78

AED 703.78 1 Box of 10 (inc. VAT)

RS PRO Spill Absorbent Sock for Chemical Use, 40 L Capacity, 10 per Pack

AED 670.27

AED 670.27 1 Box of 10 (ex VAT)

AED 703.78

AED 703.78 1 Box of 10 (inc. VAT)

RS PRO Spill Absorbent Sock for Chemical Use, 40 L Capacity, 10 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Sock

Application

Chemical

Absorbent Capacity

40 L

Quantity Per Package

10

Trade Name

Superior

Country of Origin

United Kingdom

Product details

Absorbent Superior Chemical Sock

Superior chemical sock
Size: 7.5 cm x 1.2 m
Suitable for use with Chemicals including aggressives
Extra thick outer skin for excellent fluid retention
Unique skin stitch pattern
Absorb 4 litres of fluid per sock

You may be interested in