Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6202-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

RS Stock No.: 261-2614Brand: RS PROManufacturers Part No.: 6202-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6202

Race Type

Plain

Bearing Reference Number

6202-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 74.02

AED 14.805 Each (In a Pack of 5) (ex VAT)

AED 77.72

AED 15.545 Each (In a Pack of 5) (inc. VAT)

RS PRO 6202-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

AED 74.02

AED 14.805 Each (In a Pack of 5) (ex VAT)

AED 77.72

AED 15.545 Each (In a Pack of 5) (inc. VAT)

RS PRO 6202-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6202

Race Type

Plain

Bearing Reference Number

6202-2Z/C3

Country of Origin

China