Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6203-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D

RS Stock No.: 188-3329Brand: RS PROManufacturers Part No.: 6203-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6203

Race Type

Plain

Bearing Reference Number

6203-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 18.38

AED 18.38 Each (ex VAT)

AED 19.30

AED 19.30 Each (inc. VAT)

RS PRO 6203-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D

AED 18.38

AED 18.38 Each (ex VAT)

AED 19.30

AED 19.30 Each (inc. VAT)

RS PRO 6203-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.38
5 - 9AED 18.38
10 - 24AED 18.22
25+AED 18.22

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6203

Race Type

Plain

Bearing Reference Number

6203-2Z/C3

Country of Origin

China