Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6204-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

RS Stock No.: 188-3295Brand: RS PROManufacturers Part No.: 6204-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6204

Race Type

Plain

Bearing Reference Number

6204-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 29.15

AED 29.15 Each (ex VAT)

AED 30.61

AED 30.61 Each (inc. VAT)

RS PRO 6204-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

AED 29.15

AED 29.15 Each (ex VAT)

AED 30.61

AED 30.61 Each (inc. VAT)

RS PRO 6204-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 29.15
5 - 9AED 29.10
10 - 24AED 28.74
25+AED 28.69

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6204

Race Type

Plain

Bearing Reference Number

6204-2RS/C3

Country of Origin

China