Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6206-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 188-3297Brand: RS PROManufacturers Part No.: 6206-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6206

Race Type

Plain

Bearing Reference Number

6206-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 40.42

AED 40.42 Each (ex VAT)

AED 42.44

AED 42.44 Each (inc. VAT)

RS PRO 6206-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

AED 40.42

AED 40.42 Each (ex VAT)

AED 42.44

AED 42.44 Each (inc. VAT)

RS PRO 6206-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.42
5 - 9AED 40.22
10 - 24AED 40.00
25+AED 39.85

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6206

Race Type

Plain

Bearing Reference Number

6206-2RS/C3

Country of Origin

China