RS PRO 6207-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D

RS Stock No.: 188-3333Brand: RS PROManufacturers Part No.: 6207-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

27N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6207

Race Type

Plain

Bearing Reference Number

6207-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 60.48

AED 60.48 Each (ex VAT)

AED 63.50

AED 63.50 Each (inc. VAT)

RS PRO 6207-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D

AED 60.48

AED 60.48 Each (ex VAT)

AED 63.50

AED 63.50 Each (inc. VAT)

RS PRO 6207-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 60.48
5 - 9AED 60.27
10 - 24AED 59.96
25+AED 59.64

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

27N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6207

Race Type

Plain

Bearing Reference Number

6207-2Z/C3

Country of Origin

China