Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
19kN
Dynamic Load Rating
32.5N
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6208
Race Type
Plain
Bearing Reference Number
6208-2Z/C3
Country of Origin
China
AED 81.99
AED 81.99 Each (ex VAT)
AED 86.09
AED 86.09 Each (inc. VAT)
1
AED 81.99
AED 81.99 Each (ex VAT)
AED 86.09
AED 86.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 81.99 |
5 - 9 | AED 81.78 |
10 - 24 | AED 81.37 |
25+ | AED 80.86 |
Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
19kN
Dynamic Load Rating
32.5N
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6208
Race Type
Plain
Bearing Reference Number
6208-2Z/C3
Country of Origin
China