Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6301-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 37mm O.D

RS Stock No.: 188-3336Brand: RS PROManufacturers Part No.: 6301-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.15kN

Dynamic Load Rating

10.1N

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6301

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6301-2Z/C3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.64

AED 19.64 Each (ex VAT)

AED 20.62

AED 20.62 Each (inc. VAT)

RS PRO 6301-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 37mm O.D

AED 19.64

AED 19.64 Each (ex VAT)

AED 20.62

AED 20.62 Each (inc. VAT)

RS PRO 6301-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 37mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 19.64
5 - 9AED 19.58
10 - 24AED 19.48
25+AED 19.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.15kN

Dynamic Load Rating

10.1N

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6301

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6301-2Z/C3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more