RS PRO 6304-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D

RS Stock No.: 188-3306Brand: RS PROManufacturers Part No.: 6304-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6304

Race Type

Plain

Bearing Reference Number

6304-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 38.90

AED 38.90 Each (ex VAT)

AED 40.85

AED 40.85 Each (inc. VAT)

RS PRO 6304-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D

AED 38.90

AED 38.90 Each (ex VAT)

AED 40.85

AED 40.85 Each (inc. VAT)

RS PRO 6304-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.90
5 - 9AED 38.80
10 - 24AED 38.48
25+AED 38.38

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6304

Race Type

Plain

Bearing Reference Number

6304-2RS/C3

Country of Origin

China