Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6305-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

RS Stock No.: 188-3307Brand: RS PROManufacturers Part No.: 6305-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.6kN

Dynamic Load Rating

23.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6305

Race Type

Plain

Bearing Reference Number

6305-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

AED 48.46

AED 48.46 Each (ex VAT)

AED 50.88

AED 50.88 Each (inc. VAT)

RS PRO 6305-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

AED 48.46

AED 48.46 Each (ex VAT)

AED 50.88

AED 50.88 Each (inc. VAT)

RS PRO 6305-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 48.46
5 - 9AED 48.20
10 - 24AED 47.98
25+AED 47.72

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.6kN

Dynamic Load Rating

23.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6305

Race Type

Plain

Bearing Reference Number

6305-2RS/C3

Country of Origin

China