Technical Document
Specifications
Brand
RS ProInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
31.5kN
Dynamic Load Rating
52.7kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6309
Race Type
Plain
Bearing Reference Number
6309-2Z
Country of Origin
China
Product details
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Features and Benefits
- Inner ring, outer ring, cage, and ball bearings
- Deep raceway grooves
- Shielded
- Steel material
- High performing under and high load capacity
- Intended for use where the inner ring rotates
Applications
- Food and Beverage Industry
- Pharmaceutical
- Medical industry
- Engines and Pumps
- Medical Industry
- Printing
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
AED 151.31
AED 151.31 Each (ex VAT)
AED 158.88
AED 158.88 Each (inc. VAT)
1
AED 151.31
AED 151.31 Each (ex VAT)
AED 158.88
AED 158.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 151.31 |
5 - 9 | AED 150.74 |
10 - 24 | AED 150.12 |
25+ | AED 149.30 |
Technical Document
Specifications
Brand
RS ProInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
31.5kN
Dynamic Load Rating
52.7kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6309
Race Type
Plain
Bearing Reference Number
6309-2Z
Country of Origin
China
Product details
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Features and Benefits
- Inner ring, outer ring, cage, and ball bearings
- Deep raceway grooves
- Shielded
- Steel material
- High performing under and high load capacity
- Intended for use where the inner ring rotates
Applications
- Food and Beverage Industry
- Pharmaceutical
- Medical industry
- Engines and Pumps
- Medical Industry
- Printing
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.