Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6 in Engineer Square

RS Stock No.: 409-2378Brand: RS PROManufacturers Part No.: 7000-006BRS
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Brand

RS Pro

Blade Length

6 in

Blade Thickness

1.6mm

Blade Width

24.5 mm

Stock Length

4in

Stock Thickness

10.5mm

Stock Width

24mm

Number of Units

1

Country of Origin

United States

You may be interested in
RS PRO 6 in Engineers Try Square
AED 278.22Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 6 in Engineer Square

P.O.A.

RS PRO 6 in Engineer Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 in Engineers Try Square
AED 278.22Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Blade Length

6 in

Blade Thickness

1.6mm

Blade Width

24.5 mm

Stock Length

4in

Stock Thickness

10.5mm

Stock Width

24mm

Number of Units

1

Country of Origin

United States

You may be interested in
RS PRO 6 in Engineers Try Square
AED 278.22Each (ex VAT)