Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 9 in Engineer Square

RS Stock No.: 409-2384Brand: RS PROManufacturers Part No.: 7000-009BRS
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Brand

RS Pro

Blade Length

9 in

Blade Thickness

2mm

Blade Width

32 mm

Stock Length

6in

Stock Thickness

19mm

Stock Width

32mm

Number of Units

1

You may be interested in
RS PRO 9 in Engineers Try Square
AED 848.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 9 in Engineer Square

P.O.A.

RS PRO 9 in Engineer Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9 in Engineers Try Square
AED 848.87Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Blade Length

9 in

Blade Thickness

2mm

Blade Width

32 mm

Stock Length

6in

Stock Thickness

19mm

Stock Width

32mm

Number of Units

1

You may be interested in
RS PRO 9 in Engineers Try Square
AED 848.87Each (ex VAT)