Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.72kN
Dynamic Load Rating
7.46N
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7201
Race Type
Plain
Race Material
Steel
Bearing Reference Number
7201B
Country of Origin
China
AED 28.98
AED 28.98 Each (ex VAT)
AED 30.43
AED 30.43 Each (inc. VAT)
1
AED 28.98
AED 28.98 Each (ex VAT)
AED 30.43
AED 30.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 28.98 |
5 - 9 | AED 27.93 |
10 - 24 | AED 27.62 |
25+ | AED 27.40 |
Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.72kN
Dynamic Load Rating
7.46N
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7201
Race Type
Plain
Race Material
Steel
Bearing Reference Number
7201B
Country of Origin
China