Technical Document
Specifications
Brand
RS ProInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.96kN
Dynamic Load Rating
10.88N
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
7203
Race Type
Plain
Bearing Reference Number
7203B
Country of Origin
China
AED 35.33
AED 35.33 Each (ex VAT)
AED 37.10
AED 37.10 Each (inc. VAT)
1
AED 35.33
AED 35.33 Each (ex VAT)
AED 37.10
AED 37.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 35.33 |
5 - 9 | AED 34.23 |
10 - 24 | AED 34.07 |
25+ | AED 33.81 |
Technical Document
Specifications
Brand
RS ProInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.96kN
Dynamic Load Rating
10.88N
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
7203
Race Type
Plain
Bearing Reference Number
7203B
Country of Origin
China