9.5mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 304-148Brand: RS PRO
brand-logo
View all in PCB Supports

Technical Document

Specifications

Brand

RS Pro

Overall Height

19.7mm

PCB Support Type

Adhesive-Backed Support

Body Height

9.5mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon 66

Country of Origin

China

Stock information temporarily unavailable.

AED 76.12

AED 1.522 Each (In a Bag of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Bag of 50) (inc. VAT)

9.5mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

AED 76.12

AED 1.522 Each (In a Bag of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Bag of 50) (inc. VAT)

9.5mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 450AED 1.522AED 76.12
500 - 950AED 1.47AED 73.50
1000+AED 1.365AED 68.25

Technical Document

Specifications

Brand

RS Pro

Overall Height

19.7mm

PCB Support Type

Adhesive-Backed Support

Body Height

9.5mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon 66

Country of Origin

China