Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stud Cam Follower 36mm ID, 26mm OD

RS Stock No.: 261-2659Brand: RS PROManufacturers Part No.: A01115
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

26mm

Roller Length

12mm

Type

Stud

Bore Size

36mm

Static Load Rating

6.5kN

Dynamic Load Rating

5.7kN

Country of Origin

China

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 152.25Each (ex VAT)
Stock information temporarily unavailable.

AED 484.05

AED 96.81 Each (In a Pack of 5) (ex VAT)

AED 508.25

AED 101.65 Each (In a Pack of 5) (inc. VAT)

Stud Cam Follower 36mm ID, 26mm OD

AED 484.05

AED 96.81 Each (In a Pack of 5) (ex VAT)

AED 508.25

AED 101.65 Each (In a Pack of 5) (inc. VAT)

Stud Cam Follower 36mm ID, 26mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 152.25Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

26mm

Roller Length

12mm

Type

Stud

Bore Size

36mm

Static Load Rating

6.5kN

Dynamic Load Rating

5.7kN

Country of Origin

China

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 152.25Each (ex VAT)