Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Reusable PVC Apron, 48in

RS Stock No.: 245-8846Brand: RS PROManufacturers Part No.: A0241
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

RS Pro

Material Properties

Chemical & Liquid Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Blue

Style

Apron

Gender

Unisex

Length

48in

Quantity Per Package

10

Waist Closure

Tie Back

Fitting

Regular

Country of Origin

China

You may be interested in
Reldeen Blue Reusable PVC Apron, 48in
AED 41.422Each (In a Pack of 40) (ex VAT)
Skytec Navy Reusable EPVC Apron, 1.07m
AED 236.25Each (ex VAT)
Skytec Navy Reusable EPVC Apron, 1.22m
AED 246.96Each (ex VAT)
Stock information temporarily unavailable.

AED 950.00

AED 95.00 Each (In a Pack of 10) (ex VAT)

AED 997.50

AED 99.75 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue Reusable PVC Apron, 48in

AED 950.00

AED 95.00 Each (In a Pack of 10) (ex VAT)

AED 997.50

AED 99.75 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue Reusable PVC Apron, 48in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Reldeen Blue Reusable PVC Apron, 48in
AED 41.422Each (In a Pack of 40) (ex VAT)
Skytec Navy Reusable EPVC Apron, 1.07m
AED 236.25Each (ex VAT)
Skytec Navy Reusable EPVC Apron, 1.22m
AED 246.96Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Chemical & Liquid Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Blue

Style

Apron

Gender

Unisex

Length

48in

Quantity Per Package

10

Waist Closure

Tie Back

Fitting

Regular

Country of Origin

China

You may be interested in
Reldeen Blue Reusable PVC Apron, 48in
AED 41.422Each (In a Pack of 40) (ex VAT)
Skytec Navy Reusable EPVC Apron, 1.07m
AED 236.25Each (ex VAT)
Skytec Navy Reusable EPVC Apron, 1.22m
AED 246.96Each (ex VAT)