Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green LDPE Food Safe Disposable Apron, 200 Per Box

RS Stock No.: 245-8854Brand: RS PROManufacturers Part No.: A0734
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Gender

Unisex

Material Properties

Food Safe

Material

LDPE

Waist Size

69cm

Length

1.34m

Quantity Per Package

200

Country of Origin

China

Stock information temporarily unavailable.

AED 150.00

AED 0.75 Each (In a Pack of 200) (ex VAT)

AED 157.50

AED 0.788 Each (In a Pack of 200) (inc. VAT)

RS PRO Green LDPE Food Safe Disposable Apron, 200 Per Box

AED 150.00

AED 0.75 Each (In a Pack of 200) (ex VAT)

AED 157.50

AED 0.788 Each (In a Pack of 200) (inc. VAT)

RS PRO Green LDPE Food Safe Disposable Apron, 200 Per Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Gender

Unisex

Material Properties

Food Safe

Material

LDPE

Waist Size

69cm

Length

1.34m

Quantity Per Package

200

Country of Origin

China