Technical Document
Specifications
Brand
RS ProColour
Pink
Gender
Unisex
Material Properties
Food Safe
Material
LDPE
Waist Size
69cm
Length
1.34m
Quantity Per Package
200
Country of Origin
China
AED 157.50
AED 0.788 Each (In a Pack of 200) (ex VAT)
AED 165.38
AED 0.827 Each (In a Pack of 200) (inc. VAT)
200
AED 157.50
AED 0.788 Each (In a Pack of 200) (ex VAT)
AED 165.38
AED 0.827 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Pink
Gender
Unisex
Material Properties
Food Safe
Material
LDPE
Waist Size
69cm
Length
1.34m
Quantity Per Package
200
Country of Origin
China