Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

A2 304 A2/304 Stainless Steel Plain Washers, M27, BS 4320B

RS Stock No.: 287-3959Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M27

Washer Type

Plain

Inside Diameter

M27

Outside Diameter

50.0mm

Material

A2/304 Stainless Steel

Standards Met

BS 4320B

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

AED 95.05

AED 95.05 1 Bag of 25 (ex VAT)

AED 99.80

AED 99.80 1 Bag of 25 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M27, BS 4320B

AED 95.05

AED 95.05 1 Bag of 25 (ex VAT)

AED 99.80

AED 99.80 1 Bag of 25 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M27, BS 4320B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M27

Washer Type

Plain

Inside Diameter

M27

Outside Diameter

50.0mm

Material

A2/304 Stainless Steel

Standards Met

BS 4320B

Stainless Steel Type

A2 304

Country of Origin

China