Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

A2 304 A2/304 Stainless Steel Plain Washers, M5, BS 4320C

RS Stock No.: 287-3961Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

M5

Outside Diameter

12.50mm

Standards Met

BS 4320C

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

AED 20.11

AED 20.11 1 Bag of 100 (ex VAT)

AED 21.12

AED 21.12 1 Bag of 100 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M5, BS 4320C

AED 20.11

AED 20.11 1 Bag of 100 (ex VAT)

AED 21.12

AED 21.12 1 Bag of 100 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M5, BS 4320C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

M5

Outside Diameter

12.50mm

Standards Met

BS 4320C

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China