A2 304 A2/304 Stainless Steel Plain Washers, M8, BS 4320C

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Plain
Inside Diameter
M8
Outside Diameter
21.0mm
Material
A2/304 Stainless Steel
Standards Met
BS 4320C
Stainless Steel Type
A2 304
Country of Origin
China
AED 59.59
AED 59.59 1 Bag of 100 (ex VAT)
AED 62.57
AED 62.57 1 Bag of 100 (inc. VAT)
1
AED 59.59
AED 59.59 1 Bag of 100 (ex VAT)
AED 62.57
AED 62.57 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Plain
Inside Diameter
M8
Outside Diameter
21.0mm
Material
A2/304 Stainless Steel
Standards Met
BS 4320C
Stainless Steel Type
A2 304
Country of Origin
China